Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel, Hook, 38mm

RS Stock No.: 254-9943Brand: RS PRO
brand-logo
View all in Hooks

Technical Document

Specifications

Brand

RS Pro

Hook Type

S Hook

Material

Steel

Finish

Galvanised

Length

38mm

Country of Origin

India

Stock information temporarily unavailable.

BD 7.434

BD 7.434 1 Box of 50 (Exc. Vat)

BD 8.177

BD 8.177 1 Box of 50 (inc. VAT)

RS PRO Steel, Hook, 38mm

BD 7.434

BD 7.434 1 Box of 50 (Exc. Vat)

BD 8.177

BD 8.177 1 Box of 50 (inc. VAT)

RS PRO Steel, Hook, 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.434
5 - 9BD 7.408
10 - 24BD 7.093
25+BD 6.909

Technical Document

Specifications

Brand

RS Pro

Hook Type

S Hook

Material

Steel

Finish

Galvanised

Length

38mm

Country of Origin

India