RS PRO Steel Lockable Toggle Latch, 41 x 41 x 14mm

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Zinc
Lockable
Yes
Adjustable
No
Latch Type
Toggle Latch
Operating Tension
50kgf
Dimensions
41 x 41 x 14mm
Depth
14 mm
Length
41mm
Width
41mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Small Flexible Toggle Latch
RS PRO popular and widely used toggle latches with a length of 41 mm, width of 41 mm and depth of 14 mm. These small toggle latches are ideal for wooden cabinets.
Options available:
665-9948 - Stainless Steel 304 toggle latch
665-9945 - Steel, Zinc plated toggle latch
Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.
RS PRO have a great range of toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.
Features and Benefits:
Stainless Steel or Zinc Plated toggle latch and hook versions
Curved 2 mm diameter wire link allows wider tolerance of fitting dimensions
M3 fixing for catch and latch
Latch to catch distance 29.5 mm
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener
Typical Applications:
Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery
This RS PRO small toggle latch is suitable for light duty applications.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
BD 3.982
BD 1.991 Each (In a Pack of 2) (Exc. Vat)
BD 4.380
BD 2.190 Each (In a Pack of 2) (inc. VAT)
2
BD 3.982
BD 1.991 Each (In a Pack of 2) (Exc. Vat)
BD 4.380
BD 2.190 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.991 | BD 3.982 |
10 - 18 | BD 1.925 | BD 3.850 |
20 - 58 | BD 1.864 | BD 3.729 |
60+ | BD 1.771 | BD 3.542 |
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Zinc
Lockable
Yes
Adjustable
No
Latch Type
Toggle Latch
Operating Tension
50kgf
Dimensions
41 x 41 x 14mm
Depth
14 mm
Length
41mm
Width
41mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Small Flexible Toggle Latch
RS PRO popular and widely used toggle latches with a length of 41 mm, width of 41 mm and depth of 14 mm. These small toggle latches are ideal for wooden cabinets.
Options available:
665-9948 - Stainless Steel 304 toggle latch
665-9945 - Steel, Zinc plated toggle latch
Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.
RS PRO have a great range of toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.
Features and Benefits:
Stainless Steel or Zinc Plated toggle latch and hook versions
Curved 2 mm diameter wire link allows wider tolerance of fitting dimensions
M3 fixing for catch and latch
Latch to catch distance 29.5 mm
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener
Typical Applications:
Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery
This RS PRO small toggle latch is suitable for light duty applications.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.