RS PRO Steel M10 x 1.5 Clevis, 52mm x 20mm

RS Stock No.: 312-0214Brand: RS PRO
brand-logo
View all in Gas Strut End Fittings

Technical Document

Specifications

Brand

RS Pro

Rod Connection Thread

M10 x 1.5

Ball Diameter

10mm

Overall Length

52mm

Overall Width

20mm

Material

Steel

Finish

Zinc

Country of Origin

Italy

Product details

Short Clevis

DIN 71752
Clevis - Steel to BS970 PE 1 1983 220 MO7
Spring Clip - Steel to BS970 PE 5 1972 270 A72
Zinc plated

You may be interested in
SHORT CLEVIS KIT 10MM
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 7.887

BD 7.887 Each (Exc. Vat)

BD 8.676

BD 8.676 Each (inc. VAT)

RS PRO Steel M10 x 1.5 Clevis, 52mm x 20mm

BD 7.887

BD 7.887 Each (Exc. Vat)

BD 8.676

BD 8.676 Each (inc. VAT)

RS PRO Steel M10 x 1.5 Clevis, 52mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SHORT CLEVIS KIT 10MM
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Rod Connection Thread

M10 x 1.5

Ball Diameter

10mm

Overall Length

52mm

Overall Width

20mm

Material

Steel

Finish

Zinc

Country of Origin

Italy

Product details

Short Clevis

DIN 71752
Clevis - Steel to BS970 PE 1 1983 220 MO7
Spring Clip - Steel to BS970 PE 5 1972 270 A72
Zinc plated

You may be interested in
SHORT CLEVIS KIT 10MM
P.O.A.Each (Exc. Vat)