RS PRO Steel M5 Ball and Socket Joint, 28.5mm x 25mm

Technical Document
Specifications
Brand
RS ProRod Connection Thread
M5
Ball Diameter
8mm
Overall Length
28.5mm
Overall Width
25mm
Material
Steel
Finish
Zinc
Finish
Zinc
Country of Origin
Italy
Product details
RS PRO Steel Ball and Socket Joints
RS PRO range of steel ball and socket joints are a type of end fitting accessory for gas springs which are also referred to as gas struts.
Gas spring accessories like these RS PRO ball and socket joints end fittings are important for the service life of gas springs and gas struts and come in a range of sizes.
Options include:
689-394 - Ball and socket joint M5
689-401 - Ball and socket joint M6
689-417 - Ball and socket joint M8
689-423 - Ball and socket joint M10
RS PRO stock various gas strut end fittings including ball and socket joints, brackets for mounting and connectors such as clevises to attach the gas spring to other equipment. Our gas strut end fittings and accessories can be used in various applications and will ensure everything is mounted safely and securely to meet all your requirements.
Features and Benefits:
Angles ball joints made from steel
Various threads for screwing on gas struts
Made to DIN71802 with zinc passivated finish
Induction hardened balls are wear resistant
Security clips retain ball studs in sockets
Static pull values for radial and axial loads
Supplied with locknut
Typical Applications:
Gas strut end fittings and gas spring accessories are important in the assembly of gas springs and gas struts.
FAQs
What are gas strut end fittings used for?
Gas strut end fittings are used in the installation of gas springs, which are used in a number of different ways. They are often used in automobiles, for example, to support a tailgate when the boot is open, and office chairs, when the seat height needs to be adjusted. They are also used in medicine, aerospace, and in certain types of furniture.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 7.706
BD 7.706 1 Pack of 4 (Exc. Vat)
BD 8.477
BD 8.477 1 Pack of 4 (inc. VAT)
1
BD 7.706
BD 7.706 1 Pack of 4 (Exc. Vat)
BD 8.477
BD 8.477 1 Pack of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRod Connection Thread
M5
Ball Diameter
8mm
Overall Length
28.5mm
Overall Width
25mm
Material
Steel
Finish
Zinc
Finish
Zinc
Country of Origin
Italy
Product details
RS PRO Steel Ball and Socket Joints
RS PRO range of steel ball and socket joints are a type of end fitting accessory for gas springs which are also referred to as gas struts.
Gas spring accessories like these RS PRO ball and socket joints end fittings are important for the service life of gas springs and gas struts and come in a range of sizes.
Options include:
689-394 - Ball and socket joint M5
689-401 - Ball and socket joint M6
689-417 - Ball and socket joint M8
689-423 - Ball and socket joint M10
RS PRO stock various gas strut end fittings including ball and socket joints, brackets for mounting and connectors such as clevises to attach the gas spring to other equipment. Our gas strut end fittings and accessories can be used in various applications and will ensure everything is mounted safely and securely to meet all your requirements.
Features and Benefits:
Angles ball joints made from steel
Various threads for screwing on gas struts
Made to DIN71802 with zinc passivated finish
Induction hardened balls are wear resistant
Security clips retain ball studs in sockets
Static pull values for radial and axial loads
Supplied with locknut
Typical Applications:
Gas strut end fittings and gas spring accessories are important in the assembly of gas springs and gas struts.
FAQs
What are gas strut end fittings used for?
Gas strut end fittings are used in the installation of gas springs, which are used in a number of different ways. They are often used in automobiles, for example, to support a tailgate when the boot is open, and office chairs, when the seat height needs to be adjusted. They are also used in medicine, aerospace, and in certain types of furniture.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.