RS PRO Steel M5 Cage Nut

Technical Document
Specifications
Brand
RS ProThread Size
M5
Overall Width
13.72mm
Cut-Out Dimensions
9.53 x 9.53mm
Material
Steel
Finish
Galvanised
Cut-Out Length
9.53mm
Cut-Out Width
9.53mm
For Panel Thickness Maximum
1.63mm
For Panel Thickness Minimum
0.71mm
Country of Origin
United Kingdom
Product details
RS PRO Cage Nuts
Introducing the range of RS PRO Cage Nuts, precision engineered square nuts encased in a spring steel cage for enhanced stability. Their innovative design features two wings on the cage that facilitates easy insertion into square holes with a simple pinch and release mechanism. These nuts are perfect for swift and hassle-free installations, making them an excellent choice in a range of environments for mounting front panels onto slide systems and instrument housings.
Features and Benefits:
- These RS PRO Cage Nuts are designed for rapid assembly and streamlining the installation process without compromising on quality, performance and durability
- Made from galvanised steel, the steel nut is securely held within a zinc-plated spring-steel cage, ensuring durability and longevity, even in tough environments and once installed, the fastener remains discreet while the screw head remains visible
- Ideal for front panel screw installations, cabinets and enclosures, providing secure and easily adjustable support
- Available in a range of sizes for a customised fit to any application or project
Applications:
Cage nuts, also known as captive nuts, are versatile fasteners that are encased in a metal cage and are commonly used for efficient and secure equipment mounting in server racks and enclosures. Their unique design discreetly hides within the fastening area, while the visible screw head ensures accessibility making them ideal for quick adjustments but with stable and secure fastening. Cage nuts are usually made from durable materials like steel to provide long lasting strength and performance and making them perfect for enhancing the efficiency of equipment assembly and providing long lasting performance and stability.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
BD 5.735
BD 5.735 1 Bag of 50 (Exc. Vat)
BD 6.309
BD 6.309 1 Bag of 50 (inc. VAT)
1
BD 5.735
BD 5.735 1 Bag of 50 (Exc. Vat)
BD 6.309
BD 6.309 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.735 |
5 - 9 | BD 5.580 |
10 - 29 | BD 5.400 |
30+ | BD 5.155 |
Technical Document
Specifications
Brand
RS ProThread Size
M5
Overall Width
13.72mm
Cut-Out Dimensions
9.53 x 9.53mm
Material
Steel
Finish
Galvanised
Cut-Out Length
9.53mm
Cut-Out Width
9.53mm
For Panel Thickness Maximum
1.63mm
For Panel Thickness Minimum
0.71mm
Country of Origin
United Kingdom
Product details
RS PRO Cage Nuts
Introducing the range of RS PRO Cage Nuts, precision engineered square nuts encased in a spring steel cage for enhanced stability. Their innovative design features two wings on the cage that facilitates easy insertion into square holes with a simple pinch and release mechanism. These nuts are perfect for swift and hassle-free installations, making them an excellent choice in a range of environments for mounting front panels onto slide systems and instrument housings.
Features and Benefits:
- These RS PRO Cage Nuts are designed for rapid assembly and streamlining the installation process without compromising on quality, performance and durability
- Made from galvanised steel, the steel nut is securely held within a zinc-plated spring-steel cage, ensuring durability and longevity, even in tough environments and once installed, the fastener remains discreet while the screw head remains visible
- Ideal for front panel screw installations, cabinets and enclosures, providing secure and easily adjustable support
- Available in a range of sizes for a customised fit to any application or project
Applications:
Cage nuts, also known as captive nuts, are versatile fasteners that are encased in a metal cage and are commonly used for efficient and secure equipment mounting in server racks and enclosures. Their unique design discreetly hides within the fastening area, while the visible screw head ensures accessibility making them ideal for quick adjustments but with stable and secure fastening. Cage nuts are usually made from durable materials like steel to provide long lasting strength and performance and making them perfect for enhancing the efficiency of equipment assembly and providing long lasting performance and stability.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.