RS PRO Steel Natural Quickshelf Shelf Cover x 1m x 400mm
RS Stock No.: 467-5298Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSystem
Quickshelf
Component Type
Shelf Cover
Width
1m
Material
Steel
Colour
Natural
Depth
400mm
Country of Origin
France
You may be interested in
RS PRO Blue 5 Shelf Chipboard, Galvanised Steel Eco-Rax Shelving System, 1800mm x 900mm, 600mm, 265kg LoadBrand: RS PRO
BD 189.217Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Natural Quickshelf Shelf Cover x 1m x 400mm
1
P.O.A.
RS PRO Steel Natural Quickshelf Shelf Cover x 1m x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Blue 5 Shelf Chipboard, Galvanised Steel Eco-Rax Shelving System, 1800mm x 900mm, 600mm, 265kg LoadBrand: RS PRO
BD 189.217Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProSystem
Quickshelf
Component Type
Shelf Cover
Width
1m
Material
Steel
Colour
Natural
Depth
400mm
Country of Origin
France
You may be interested in
RS PRO Blue 5 Shelf Chipboard, Galvanised Steel Eco-Rax Shelving System, 1800mm x 900mm, 600mm, 265kg LoadBrand: RS PRO
BD 189.217Each (Exc. Vat)