Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel No. 8 Captive Nut

RS Stock No.: 525-149Brand: RS PRO
brand-logo
View all in Captive Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

No. 8

Dimensions

11.1 x 16.6mm

Material

Steel

Finish

Zinc Plated

For Panel Thickness Maximum

1.6mm

For Panel Thickness Minimum

0.5mm

Length

11.1mm

Width

16.6mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 3.993

BD 3.993 1 Bag of 100 (Exc. Vat)

BD 4.392

BD 4.392 1 Bag of 100 (inc. VAT)

RS PRO Steel No. 8 Captive Nut

BD 3.993

BD 3.993 1 Bag of 100 (Exc. Vat)

BD 4.392

BD 4.392 1 Bag of 100 (inc. VAT)

RS PRO Steel No. 8 Captive Nut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

No. 8

Dimensions

11.1 x 16.6mm

Material

Steel

Finish

Zinc Plated

For Panel Thickness Maximum

1.6mm

For Panel Thickness Minimum

0.5mm

Length

11.1mm

Width

16.6mm

Country of Origin

United Kingdom