RS PRO Steel O Clip, 10mm Band Width, 23 → 27mm ID

Technical Document
Specifications
Brand
RS ProInside Diameter
23 → 27mm
Clip Type
O Clip
Material
Steel
Inside Diameter Minimum
23mm
Inside Diameter Maximum
27mm
Band Width
10mm
Country of Origin
United Kingdom
Product details
RS PRO 'O' Hose Clips
From the trusted RS PRO brand, these double ear O clips are versatile and durable. With zinc-plated steel construction, the O clips are ideal for securing hoses, pipes and even cables. For demanding applications in pneumatics, low-pressure hydraulics and other relevant industries, these steel O clips are ideal for securing tubing to connectors.
A 200 piece O clip set is also available (292-524.)
Features & Benefits
Can be used on small hoses in the absence of a screw clip mechanism
One-piece design gives positive clamping action
Rounded band edges prevent damage to hoses
Tamper-proof to provide extra security
Applications
Sometimes referred to as jubilee clips, o clips are designed for clamping onto tubes such as hoses. They can be used to secure connections to hoses.
Double ear clip often used for maintenance and OEM applications
Suitable for applications involving air, fluid, gas and steam hoses of rubber or plastic, and co-axial and other electrical cables
Used in a wide range of industries including; mining, construction, heating and ventilation, welding, medical, military and aircraft
Also suitable for low-pressure hydraulic applications
How to install O Clips
These clips require closing pincers to install and remove. Both standard closing and side closing pincers can be used.
To install close one ear clip fully, the first ear is then closed so the first ear can open slightly. This builds resilience strength allowing the clamp to hold against shrinkage, pressure and vibration caused by wear and tear and temperature changes.
Use side closing pincers if access to an ear is limited.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
BD 11.715
BD 11.715 1 Bag of 15 (Exc. Vat)
BD 12.887
BD 12.887 1 Bag of 15 (inc. VAT)
1
BD 11.715
BD 11.715 1 Bag of 15 (Exc. Vat)
BD 12.887
BD 12.887 1 Bag of 15 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.715 |
5 - 9 | BD 11.324 |
10 - 29 | BD 10.912 |
30+ | BD 10.373 |
Technical Document
Specifications
Brand
RS ProInside Diameter
23 → 27mm
Clip Type
O Clip
Material
Steel
Inside Diameter Minimum
23mm
Inside Diameter Maximum
27mm
Band Width
10mm
Country of Origin
United Kingdom
Product details
RS PRO 'O' Hose Clips
From the trusted RS PRO brand, these double ear O clips are versatile and durable. With zinc-plated steel construction, the O clips are ideal for securing hoses, pipes and even cables. For demanding applications in pneumatics, low-pressure hydraulics and other relevant industries, these steel O clips are ideal for securing tubing to connectors.
A 200 piece O clip set is also available (292-524.)
Features & Benefits
Can be used on small hoses in the absence of a screw clip mechanism
One-piece design gives positive clamping action
Rounded band edges prevent damage to hoses
Tamper-proof to provide extra security
Applications
Sometimes referred to as jubilee clips, o clips are designed for clamping onto tubes such as hoses. They can be used to secure connections to hoses.
Double ear clip often used for maintenance and OEM applications
Suitable for applications involving air, fluid, gas and steam hoses of rubber or plastic, and co-axial and other electrical cables
Used in a wide range of industries including; mining, construction, heating and ventilation, welding, medical, military and aircraft
Also suitable for low-pressure hydraulic applications
How to install O Clips
These clips require closing pincers to install and remove. Both standard closing and side closing pincers can be used.
To install close one ear clip fully, the first ear is then closed so the first ear can open slightly. This builds resilience strength allowing the clamp to hold against shrinkage, pressure and vibration caused by wear and tear and temperature changes.
Use side closing pincers if access to an ear is limited.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.