Technical Document
Specifications
Brand
RS ProType
Replacement Blades
Material
Steel
Number of Pieces
100
Distrelec Product Id
30395176
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Razor Blades
Our RS PRO razor blade scrapers have been created and designed to help scrape delicate surfaces. Like most razor blades, they can also be used within other applications such as carving, cutting or shaving within an industrial and commercial environment.
Features & Benefits
Single-sided razor blades
Brought to you individually wrapped, in quantities of 100
Largely universal, the blades can fit within most utility scrapers
The razors are packed in an easy to store and easy to access re-sealable package
Each blade is comprised of a strong and sturdy steel material
Available Razor Blade Scrapers and Replacement Blades Available
Stock number 3497328 – Scraper - Shaft length 280 mm
Stock number 3497356 - Pack 100 Plastic replacement blades
Stock number 4846181 – Pack 100 Steel replacement blades
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
BD 8.140
BD 8.140 1 Lot of 100 (Exc. Vat)
BD 8.954
BD 8.954 1 Lot of 100 (inc. VAT)
1
BD 8.140
BD 8.140 1 Lot of 100 (Exc. Vat)
BD 8.954
BD 8.954 1 Lot of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Replacement Blades
Material
Steel
Number of Pieces
100
Distrelec Product Id
30395176
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Razor Blades
Our RS PRO razor blade scrapers have been created and designed to help scrape delicate surfaces. Like most razor blades, they can also be used within other applications such as carving, cutting or shaving within an industrial and commercial environment.
Features & Benefits
Single-sided razor blades
Brought to you individually wrapped, in quantities of 100
Largely universal, the blades can fit within most utility scrapers
The razors are packed in an easy to store and easy to access re-sealable package
Each blade is comprised of a strong and sturdy steel material
Available Razor Blade Scrapers and Replacement Blades Available
Stock number 3497328 – Scraper - Shaft length 280 mm
Stock number 3497356 - Pack 100 Plastic replacement blades
Stock number 4846181 – Pack 100 Steel replacement blades
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.