RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/4in

Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/4in
Material
Steel
Thread Size Imperial
1/4-20
Thread Size (Imperial)
1/4-20
Stainless Steel Type
Mild
Finish
Zinc
BD 20.500
BD 0.205 Each (In a Pack of 100) (Exc. Vat)
BD 22.550
BD 0.225 Each (In a Pack of 100) (inc. VAT)
100
BD 20.500
BD 0.205 Each (In a Pack of 100) (Exc. Vat)
BD 22.550
BD 0.225 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/4in
Material
Steel
Thread Size Imperial
1/4-20
Thread Size (Imperial)
1/4-20
Stainless Steel Type
Mild
Finish
Zinc