RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/4in
RS Stock No.: 245-5038Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/4in
Material
Steel
Thread Size Imperial
1/4-20
Stainless Steel Type
Mild
Finish
Zinc
Stock information temporarily unavailable.
BD 29.925
BD 0.299 Each (In a Pack of 100) (Exc. Vat)
BD 32.917
BD 0.329 Each (In a Pack of 100) (inc. VAT)
RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/4in
100
BD 29.925
BD 0.299 Each (In a Pack of 100) (Exc. Vat)
BD 32.917
BD 0.329 Each (In a Pack of 100) (inc. VAT)
RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/4in
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/4in
Material
Steel
Thread Size Imperial
1/4-20
Stainless Steel Type
Mild
Finish
Zinc