RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1/2in

Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1/2in
Thread Size Imperial
#6-32
Material
Steel
Stainless Steel Type
Mild
Imperial or Metric
Imperial
Finish
Zinc Plated
BD 7.150
BD 0.072 Each (In a Pack of 100) (Exc. Vat)
BD 7.865
BD 0.079 Each (In a Pack of 100) (inc. VAT)
100
BD 7.150
BD 0.072 Each (In a Pack of 100) (Exc. Vat)
BD 7.865
BD 0.079 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1/2in
Thread Size Imperial
#6-32
Material
Steel
Stainless Steel Type
Mild
Imperial or Metric
Imperial
Finish
Zinc Plated