Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Speed Bump, 1000 mm x 360mm x 50 mm, 15km/h Speed Limit

RS Stock No.: 284-5263Brand: RS PRO
brand-logo
View all in Speed Bumps

Technical Document

Specifications

Brand

RS Pro

Height

50 mm

Width

360mm

Depth

1000 mm

Speed Limit

15km/h

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 201.960

BD 201.960 Each (Exc. Vat)

BD 222.156

BD 222.156 Each (inc. VAT)

RS PRO Steel Speed Bump, 1000 mm x 360mm x 50 mm, 15km/h Speed Limit

BD 201.960

BD 201.960 Each (Exc. Vat)

BD 222.156

BD 222.156 Each (inc. VAT)

RS PRO Steel Speed Bump, 1000 mm x 360mm x 50 mm, 15km/h Speed Limit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

50 mm

Width

360mm

Depth

1000 mm

Speed Limit

15km/h

Material

Steel

Country of Origin

China