RS PRO Steel Through Bolt M10 x 100mm, 10mm Fixing Hole

Technical Document
Specifications
Brand
RS ProThread Size
M10
Type
Through Bolt
Length
100mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
30mm
Material
Steel
Country of Origin
China
BD 41.750
BD 0.835 Each (In a Pack of 50) (Exc. Vat)
BD 45.925
BD 0.919 Each (In a Pack of 50) (inc. VAT)
50
BD 41.750
BD 0.835 Each (In a Pack of 50) (Exc. Vat)
BD 45.925
BD 0.919 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M10
Type
Through Bolt
Length
100mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
30mm
Material
Steel
Country of Origin
China