Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Steel Tool Box, 430 x 205 x 205mm

RS Stock No.: 548-798Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

Cantilever

Length

205mm

Width

430mm

Height

205mm

Dimensions

430 x 205 x 205mm

Lock Type

Padlock

Colour

Blue

Weight

5.5kg

You may be interested in
RS PRO Metal Tool Box, 450 x 215 x 450mm
BD 58.559Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Tool Box, 430 x 205 x 205mm

P.O.A.

RS PRO Steel Tool Box, 430 x 205 x 205mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Metal Tool Box, 450 x 215 x 450mm
BD 58.559Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

Cantilever

Length

205mm

Width

430mm

Height

205mm

Dimensions

430 x 205 x 205mm

Lock Type

Padlock

Colour

Blue

Weight

5.5kg

You may be interested in
RS PRO Metal Tool Box, 450 x 215 x 450mm
BD 58.559Each (Exc. Vat)