RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 164mm x 35mm
RS Stock No.: 248-1124Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCompatibility
Top Hat
Length
164mm
Width
35mm
DIN Rail Type
Unperforated
Material
Steel
Country of Origin
India
Stock information temporarily unavailable.
BD 1.370
BD 1.370 Each (Exc. Vat)
BD 1.507
BD 1.507 Each (inc. VAT)
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 164mm x 35mm
1
BD 1.370
BD 1.370 Each (Exc. Vat)
BD 1.507
BD 1.507 Each (inc. VAT)
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 164mm x 35mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCompatibility
Top Hat
Length
164mm
Width
35mm
DIN Rail Type
Unperforated
Material
Steel
Country of Origin
India