Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Wall Box, IP65, 400 mm x 300 mm x 200mm

RS Stock No.: 746-7352Brand: RS PRODistrelec Article No.: 30425855
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

Yes

Colour

Grey

External Mounting Type

Bracket

Application

Electrical

Standards Met

EN 60529, NEMA 4, RoHS Compliant

For Protection Of

Electrical Equipments

Special Features

110° Door Opening

Distrelec Product Id

30425855

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

China

Product details

RS Pro IP65 Steel Wall Boxes

Brought to you by RS Pro, a high quality steel wall mounted enclosure. Rated at IP65, the level of protection provided by these box ensures the contents will be safely stored and protected. The door of the wall box itself is structurally well made and is tightly sealed once closed. Suitable for various storage applications, all models are highly reliable and excellent quality.

Features and Benefits

• Steel structure, coated with an epoxy polyester powder
• IP65 rating
• If the wall box is inverted, the hinged door can open from either side
• Double lipped edges
• Polyurethane seal door seal

How much protection can these wall mount boxes provide?

Having an ingress protection of IP65, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against low pressure water jets.

Is this wall box lockable?

This particular box comes with a standard key lock for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals

If using this enclosure as a storage box, what is supplied?

This steel wall box comes standard with a glavanised steel back plate, earth studs and top & bottom gland plates. A number of additional accessories can be purchased separately, including:

746-7380 - which is a Key locking kit
746-7384 - An earth strap, for grounding the box itself if the content and electrical
746-7387 - Mounting brackets, which are suitable for fixing the box to a suitable surface or wall

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

Stock information temporarily unavailable.

BD 107.557

BD 107.557 Each (Exc. Vat)

BD 118.313

BD 118.313 Each (inc. VAT)

RS PRO Steel Wall Box, IP65, 400 mm x 300 mm x 200mm

BD 107.557

BD 107.557 Each (Exc. Vat)

BD 118.313

BD 118.313 Each (inc. VAT)

RS PRO Steel Wall Box, IP65, 400 mm x 300 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

Yes

Colour

Grey

External Mounting Type

Bracket

Application

Electrical

Standards Met

EN 60529, NEMA 4, RoHS Compliant

For Protection Of

Electrical Equipments

Special Features

110° Door Opening

Distrelec Product Id

30425855

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

China

Product details

RS Pro IP65 Steel Wall Boxes

Brought to you by RS Pro, a high quality steel wall mounted enclosure. Rated at IP65, the level of protection provided by these box ensures the contents will be safely stored and protected. The door of the wall box itself is structurally well made and is tightly sealed once closed. Suitable for various storage applications, all models are highly reliable and excellent quality.

Features and Benefits

• Steel structure, coated with an epoxy polyester powder
• IP65 rating
• If the wall box is inverted, the hinged door can open from either side
• Double lipped edges
• Polyurethane seal door seal

How much protection can these wall mount boxes provide?

Having an ingress protection of IP65, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against low pressure water jets.

Is this wall box lockable?

This particular box comes with a standard key lock for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals

If using this enclosure as a storage box, what is supplied?

This steel wall box comes standard with a glavanised steel back plate, earth studs and top & bottom gland plates. A number of additional accessories can be purchased separately, including:

746-7380 - which is a Key locking kit
746-7384 - An earth strap, for grounding the box itself if the content and electrical
746-7387 - Mounting brackets, which are suitable for fixing the box to a suitable surface or wall

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.