Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm

RS Stock No.: 230-251Brand: RS PRO
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

System

Modular Shelving

Component Type

Wall Mount Shelf

Width

270mm

Length

1000mm

Material

Steel

Colour

White

Country of Origin

United Kingdom

You may be interested in
RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm
BD 45.980Each (In a Pack of 4) (Exc. Vat)
Stock information temporarily unavailable.

BD 153.280

BD 38.320 Each (In a Pack of 4) (Exc. Vat)

BD 168.608

BD 42.152 Each (In a Pack of 4) (inc. VAT)

RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm

BD 153.280

BD 38.320 Each (In a Pack of 4) (Exc. Vat)

BD 168.608

BD 42.152 Each (In a Pack of 4) (inc. VAT)

RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm
BD 45.980Each (In a Pack of 4) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

System

Modular Shelving

Component Type

Wall Mount Shelf

Width

270mm

Length

1000mm

Material

Steel

Colour

White

Country of Origin

United Kingdom

You may be interested in
RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm
BD 45.980Each (In a Pack of 4) (Exc. Vat)