RS PRO Steel Wing Nuts Box, 340 Pieces

Technical Document
Specifications
Brand
RS ProNumber of Pieces
340
Nut Type
Wing
Thread Size
M3, M4, M5, M6, M8, M10, M12
Material
Steel
Finish
Bright Zinc Plated
Standards Met
DIN 315
Country of Origin
United Kingdom
Product details
Wing Nuts, BZP Steel
Wing nuts with ISO metric threads
Supplied in a polypropylene compartment storage box
BD 42.420
BD 42.420 1 Kit of 1 (Exc. Vat)
BD 46.662
BD 46.662 1 Kit of 1 (inc. VAT)
1
BD 42.420
BD 42.420 1 Kit of 1 (Exc. Vat)
BD 46.662
BD 46.662 1 Kit of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
340
Nut Type
Wing
Thread Size
M3, M4, M5, M6, M8, M10, M12
Material
Steel
Finish
Bright Zinc Plated
Standards Met
DIN 315
Country of Origin
United Kingdom
Product details
Wing Nuts, BZP Steel
Wing nuts with ISO metric threads
Supplied in a polypropylene compartment storage box