RS PRO Steel Wire Shelving Wire Shelf, 1220mm

RS Stock No.: 374-1574Brand: RS PRO
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

System

Wire Shelving

Component Type

Chrome Plated Wire Shelf

Load Capacity

360kg

Width

460mm

Length

1220mm

Material

Steel

Country of Origin

China

Product details

RS Pro Chrome Plated Wire Shelving

6mm chrome plated wire shelving system which provides maximum visibility and air circulation while minimising dust accumulation.

Features

Evenly distributed load per shelf 360kg
Easy to specify - 4 posts plus the required number of shelves. Additional bays require only 2 posts, required number of shelves and 2 ’S’ clips per shelf
Easy to erect simply snap the split sleeve connector (supplied with shelves) around the post at the desired height and tapered shelf corners slide over to give a positive grip. Shelves adjust at 1 inch intervals
Threaded steel levelling foot supplied with posts
Ideal for catering, display, medical and electronics applications. Not recommended for damp environments

Stock information temporarily unavailable.

BD 243.793

BD 243.793 1 Lot of 4 (Exc. Vat)

BD 268.172

BD 268.172 1 Lot of 4 (inc. VAT)

RS PRO Steel Wire Shelving Wire Shelf, 1220mm

BD 243.793

BD 243.793 1 Lot of 4 (Exc. Vat)

BD 268.172

BD 268.172 1 Lot of 4 (inc. VAT)

RS PRO Steel Wire Shelving Wire Shelf, 1220mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

System

Wire Shelving

Component Type

Chrome Plated Wire Shelf

Load Capacity

360kg

Width

460mm

Length

1220mm

Material

Steel

Country of Origin

China

Product details

RS Pro Chrome Plated Wire Shelving

6mm chrome plated wire shelving system which provides maximum visibility and air circulation while minimising dust accumulation.

Features

Evenly distributed load per shelf 360kg
Easy to specify - 4 posts plus the required number of shelves. Additional bays require only 2 posts, required number of shelves and 2 ’S’ clips per shelf
Easy to erect simply snap the split sleeve connector (supplied with shelves) around the post at the desired height and tapered shelf corners slide over to give a positive grip. Shelves adjust at 1 inch intervals
Threaded steel levelling foot supplied with posts
Ideal for catering, display, medical and electronics applications. Not recommended for damp environments