RS PRO Steel Workbench, 250kg Max Load, Adjustable Height, 840mm x 1200mm x 900mm
RS Stock No.: 440-902Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Workbench Kit
Portable
No
Material
Steel
Maximum Load
300kg
Length
840mm
Width
1200mm
Height
900mm
Adjustable Height
Yes
Colour
Grey
Country of Origin
United Kingdom
You may be interested in
RS PRO TPH918 ESD Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm xBrand: RS PRO
BD 1,435.018Each (Exc. Vat)
BD 898.282
BD 898.282 Each (Exc. Vat)
BD 988.110
BD 988.110 Each (inc. VAT)
RS PRO Steel Workbench, 250kg Max Load, Adjustable Height, 840mm x 1200mm x 900mm
1
BD 898.282
BD 898.282 Each (Exc. Vat)
BD 988.110
BD 988.110 Each (inc. VAT)
RS PRO Steel Workbench, 250kg Max Load, Adjustable Height, 840mm x 1200mm x 900mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO TPH918 ESD Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm xBrand: RS PRO
BD 1,435.018Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProType
Workbench Kit
Portable
No
Material
Steel
Maximum Load
300kg
Length
840mm
Width
1200mm
Height
900mm
Adjustable Height
Yes
Colour
Grey
Country of Origin
United Kingdom
You may be interested in
RS PRO TPH918 ESD Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm xBrand: RS PRO
BD 1,435.018Each (Exc. Vat)