RS PRO Steel Workbench, 300kg Max Load, Adjustable Height, 650 → 900mm x 1500mm
RS Stock No.: 125-2405Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Workbench
Portable
No
Material
Steel
Maximum Load
300kg
Width
1500mm
Height
650 → 900mm
Adjustable Height
Yes
Country of Origin
Czech Republic
You may be interested in
RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x 700mmBrand: RS PRO
BD 923.838Each (Exc. Vat)
Stock information temporarily unavailable.
BD 501.275
BD 501.275 Each (Exc. Vat)
BD 551.403
BD 551.403 Each (inc. VAT)
RS PRO Steel Workbench, 300kg Max Load, Adjustable Height, 650 → 900mm x 1500mm
1
BD 501.275
BD 501.275 Each (Exc. Vat)
BD 551.403
BD 551.403 Each (inc. VAT)
RS PRO Steel Workbench, 300kg Max Load, Adjustable Height, 650 → 900mm x 1500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x 700mmBrand: RS PRO
BD 923.838Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProType
Workbench
Portable
No
Material
Steel
Maximum Load
300kg
Width
1500mm
Height
650 → 900mm
Adjustable Height
Yes
Country of Origin
Czech Republic
You may be interested in
RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x 700mmBrand: RS PRO
BD 923.838Each (Exc. Vat)