RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M5, length-12mm

Technical Document
Specifications
Brand
RS ProThread Size
M5
Head Diameter
6.5mm
Length
12mm
For Panel Thickness Minimum
1mm
Fixing Hole Diameter
5mm
Material
Steel
Finish
Zinc plated & clear Passivated
Product details
Captive Stud Fasteners
Threaded self-clinching studs designed for quick installation using a simple press.
Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications
BD 3.460
BD 3.460 1 Bag of 50 (Exc. Vat)
BD 3.806
BD 3.806 1 Bag of 50 (inc. VAT)
1
BD 3.460
BD 3.460 1 Bag of 50 (Exc. Vat)
BD 3.806
BD 3.806 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M5
Head Diameter
6.5mm
Length
12mm
For Panel Thickness Minimum
1mm
Fixing Hole Diameter
5mm
Material
Steel
Finish
Zinc plated & clear Passivated
Product details
Captive Stud Fasteners
Threaded self-clinching studs designed for quick installation using a simple press.
Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications