RS PRO Steel Zinc Plated Self-Clinching Standoff, M4

Technical Document
Specifications
Brand
RS ProThread Size
M4
Fixing Hole Diameter
7.1mm
Body Outside Diameter
7.1mm
Body Depth
12mm
Material
Steel
Finish
Zinc Plated
Thickness of Material Minimum
1.3mm
Country of Origin
United Kingdom
Product details
Self-clinching Stand-offs
Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.
Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed
BD 14.968
BD 14.968 1 Bag of 50 (Exc. Vat)
BD 16.465
BD 16.465 1 Bag of 50 (inc. VAT)
1
BD 14.968
BD 14.968 1 Bag of 50 (Exc. Vat)
BD 16.465
BD 16.465 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M4
Fixing Hole Diameter
7.1mm
Body Outside Diameter
7.1mm
Body Depth
12mm
Material
Steel
Finish
Zinc Plated
Thickness of Material Minimum
1.3mm
Country of Origin
United Kingdom
Product details
Self-clinching Stand-offs
Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.
Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed