Technical Document
Specifications
Brand
RS ProCurrent Rating
4.4 A
Voltage Rating
48 V
Overall Length
92mm
Overall Width
85mm
Overall Depth
23mm
Country of Origin
Italy
Stock information temporarily unavailable.
BD 108.182
BD 108.182 Each (Exc. Vat)
BD 119.000
BD 119.000 Each (inc. VAT)
RS PRO Stepper Motor Controller, 4.4 A, 48 V
1
BD 108.182
BD 108.182 Each (Exc. Vat)
BD 119.000
BD 119.000 Each (inc. VAT)
RS PRO Stepper Motor Controller, 4.4 A, 48 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
4.4 A
Voltage Rating
48 V
Overall Length
92mm
Overall Width
85mm
Overall Depth
23mm
Country of Origin
Italy