Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stopping Plug, PG11, Glass Filled Nylon 66, 25mm Diameter, Threaded

RS Stock No.: 809-150Brand: RS PRO
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG11

Material

Glass Filled Nylon 66

Plug Type

Stopping

Diameter

25mm

Threaded/Unthreaded

Threaded

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Stopping Plug, PG11, Glass Filled Nylon 66, 25mm Diameter, Threaded

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Stopping Plug, PG11, Glass Filled Nylon 66, 25mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG11

Material

Glass Filled Nylon 66

Plug Type

Stopping

Diameter

25mm

Threaded/Unthreaded

Threaded

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

You may be interested in