RS PRO Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz

Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to BNC Plug
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Silver
Length
31.6±0.5mm
Body Plating
Silver
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Silver plated contact plating
- Impedance of 50 ohms and 75 ohms offered in this range
- Silver plated body
- Operating frequency of 1 GHz and 4 GHz offered in this range
- Straight body
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
- aerospace
- Broadcast
- Audio and video
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
RS Silver Plated BNC
Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).
BD 7.318
BD 7.318 Each (Exc. Vat)
BD 8.050
BD 8.050 Each (inc. VAT)
1
BD 7.318
BD 7.318 Each (Exc. Vat)
BD 8.050
BD 8.050 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.318 |
10 - 49 | BD 6.940 |
50 - 99 | BD 5.014 |
100+ | BD 4.573 |
Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to BNC Plug
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Silver
Length
31.6±0.5mm
Body Plating
Silver
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Silver plated contact plating
- Impedance of 50 ohms and 75 ohms offered in this range
- Silver plated body
- Operating frequency of 1 GHz and 4 GHz offered in this range
- Straight body
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
- aerospace
- Broadcast
- Audio and video
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
RS Silver Plated BNC
Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).