Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to TNC Socket
Adapter Type A
BNC
Adapter Type B
TNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
31.3±0.5mm
Body Plating
Nickel
Contact Material
Brass
Distrelec Product Id
30404752
Country of Origin
Taiwan, Province Of China
Product details
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.
- Gold plated and silver plated contact plating offered in this range
- Impedance of 50 ohms
- White Bronze, Silver, nickel and gold bodies offered in this range of adapters
- Operating frequency of between 300MHz to 11GHz offered in this range, please see datasheet or below attributes for further details
- Straight and right-angle body offered in this range
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 7.434
BD 7.434 Each (Exc. Vat)
BD 8.177
BD 8.177 Each (inc. VAT)
1
BD 7.434
BD 7.434 Each (Exc. Vat)
BD 8.177
BD 8.177 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 7.434 |
15 - 49 | BD 6.426 |
50 - 99 | BD 5.859 |
100+ | BD 5.702 |
Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to TNC Socket
Adapter Type A
BNC
Adapter Type B
TNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
31.3±0.5mm
Body Plating
Nickel
Contact Material
Brass
Distrelec Product Id
30404752
Country of Origin
Taiwan, Province Of China
Product details
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.
- Gold plated and silver plated contact plating offered in this range
- Impedance of 50 ohms
- White Bronze, Silver, nickel and gold bodies offered in this range of adapters
- Operating frequency of between 300MHz to 11GHz offered in this range, please see datasheet or below attributes for further details
- Straight and right-angle body offered in this range
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.