Technical Document
Specifications
Brand
RS ProAdapter Type
N Plug to Type F Socket
Adapter Type A
N
Adapter Type B
Type F
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
29.35mm
Body Plating
White Bronze
Contact Material
Brass
Distrelec Product Id
30403478
Country of Origin
Taiwan, Province Of China
Product details
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Gold plated contact plating
- Impedance of 50 ohms
- Nickel plated body
- Operating frequency of 11 GHz
- Straight and right-angle body offered in this range
- Low broadband VSWR
- Vibration proof coupling
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
- aerospace
- Broadcast
- Audio and video
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
MIL-STD-348A
BD 6.650
BD 6.650 Each (Exc. Vat)
BD 7.315
BD 7.315 Each (inc. VAT)
1
BD 6.650
BD 6.650 Each (Exc. Vat)
BD 7.315
BD 7.315 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 6.650 |
15 - 49 | BD 6.270 |
50 - 99 | BD 6.171 |
100+ | BD 6.028 |
Technical Document
Specifications
Brand
RS ProAdapter Type
N Plug to Type F Socket
Adapter Type A
N
Adapter Type B
Type F
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
29.35mm
Body Plating
White Bronze
Contact Material
Brass
Distrelec Product Id
30403478
Country of Origin
Taiwan, Province Of China
Product details
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Gold plated contact plating
- Impedance of 50 ohms
- Nickel plated body
- Operating frequency of 11 GHz
- Straight and right-angle body offered in this range
- Low broadband VSWR
- Vibration proof coupling
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
- aerospace
- Broadcast
- Audio and video
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
MIL-STD-348A