RS PRO Straight 50Ω RF Adapter SMP Socket 18GHz

Technical Document
Specifications
Brand
RS ProAdapter Type A
SMP
Gender A
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
18GHz
Contact Plating
Gold
Length
7.19mm
Body Plating
Gold
Cable Type
Coaxial
Contact Material
Beryllium Copper
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm SMP RF Coaxial PCB Mount Jack Receptacle Connector
50 Ohm SMP RF coaxial PCB mount jack receptacle connector with a gold plated beryllium copper body and mechanical interface in accordance with MIL-STD-348A. This 50 Ohm SMP RF coax PCB mount jack receptacle connector has 4 x 0.60mm diameter solder legs on a 2.54mm pitch and a body height of 4.65mm.
For further data on this 50 Ohm SMP RF coaxial PCB mount jack receptacle, please refer to the datasheet on our website.
BD 2.986
BD 2.986 Each (Exc. Vat)
BD 3.285
BD 3.285 Each (inc. VAT)
1
BD 2.986
BD 2.986 Each (Exc. Vat)
BD 3.285
BD 3.285 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAdapter Type A
SMP
Gender A
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
18GHz
Contact Plating
Gold
Length
7.19mm
Body Plating
Gold
Cable Type
Coaxial
Contact Material
Beryllium Copper
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm SMP RF Coaxial PCB Mount Jack Receptacle Connector
50 Ohm SMP RF coaxial PCB mount jack receptacle connector with a gold plated beryllium copper body and mechanical interface in accordance with MIL-STD-348A. This 50 Ohm SMP RF coax PCB mount jack receptacle connector has 4 x 0.60mm diameter solder legs on a 2.54mm pitch and a body height of 4.65mm.
For further data on this 50 Ohm SMP RF coaxial PCB mount jack receptacle, please refer to the datasheet on our website.