RS PRO Straight 75Ω Coaxial Adapter Type F Socket to Type F Socket 3GHz

Technical Document
Specifications
Brand
RS ProAdapter Type
F Socket to F Socket
Adapter Type A
Type F
Adapter Type B
Type F
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
3GHz
Contact Plating
Gold
Length
27mm
Body Plating
Gold
Cable Type
Coaxial
Contact Material
Copper
Country of Origin
China
BD 7.838
BD 1.568 Each (In a Pack of 5) (Exc. Vat)
BD 8.622
BD 1.725 Each (In a Pack of 5) (inc. VAT)
5
BD 7.838
BD 1.568 Each (In a Pack of 5) (Exc. Vat)
BD 8.622
BD 1.725 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.568 | BD 7.838 |
25 - 45 | BD 1.518 | BD 7.590 |
50 - 120 | BD 1.458 | BD 7.288 |
125+ | BD 1.386 | BD 6.930 |
Technical Document
Specifications
Brand
RS ProAdapter Type
F Socket to F Socket
Adapter Type A
Type F
Adapter Type B
Type F
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
3GHz
Contact Plating
Gold
Length
27mm
Body Plating
Gold
Cable Type
Coaxial
Contact Material
Copper
Country of Origin
China