Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight 75Ω RF Adapter BNC Socket to BNC Socket

RS Stock No.: 546-4588Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Socket

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Contact Material

Copper

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight 75Ω RF Adapter BNC Socket to BNC Socket

P.O.A.

RS PRO Straight 75Ω RF Adapter BNC Socket to BNC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Socket

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Contact Material

Copper