RS PRO Straight CEE 7/7 Plug to Straight IEC C13 Plug Power Cable Assembly, 1m

Technical Document
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
1m
Voltage Rating
250V
Current Rating
10A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
0.75mm²
Outer Sheath Material
PVC
Country of Origin
China
BD 3.545
BD 3.545 Each (Exc. Vat)
BD 3.899
BD 3.899 Each (inc. VAT)
1
BD 3.545
BD 3.545 Each (Exc. Vat)
BD 3.899
BD 3.899 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 13 | BD 3.545 |
14+ | BD 3.390 |
Technical Document
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
1m
Voltage Rating
250V
Current Rating
10A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
0.75mm²
Outer Sheath Material
PVC
Country of Origin
China