RS PRO Straight Coax Adapter BNC Plug to Terminal Block Socket

RS Stock No.: 124-2521Brand: RS PRODistrelec Article No.: 30403887
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Male to Terminal Block

Adapter Type A

BNC

Adapter Type B

Terminal Block

Gender A

Male

Gender B

Female

Body Orientation

Straight

Contact Plating

Nickel

Length

40.4mm

Distrelec Product Id

30403887

Country of Origin

China

Product details

RS PRO BNC to Terminal Block Adapters

From RS PRO, a range of BNC to terminal block adapters. The BNC adapters convert from BNC male or BNC female to a 2-pin nickel plated screw terminal block.

Adaptors

Adaptors to facilitate interconnections between common connectors

Stock information temporarily unavailable.

BD 1.612

BD 1.612 Each (Exc. Vat)

BD 1.773

BD 1.773 Each (inc. VAT)

RS PRO Straight Coax Adapter BNC Plug to Terminal Block Socket

BD 1.612

BD 1.612 Each (Exc. Vat)

BD 1.773

BD 1.773 Each (inc. VAT)

RS PRO Straight Coax Adapter BNC Plug to Terminal Block Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.612
10 - 24BD 1.518
25 - 49BD 1.446
50+BD 1.402

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Male to Terminal Block

Adapter Type A

BNC

Adapter Type B

Terminal Block

Gender A

Male

Gender B

Female

Body Orientation

Straight

Contact Plating

Nickel

Length

40.4mm

Distrelec Product Id

30403887

Country of Origin

China

Product details

RS PRO BNC to Terminal Block Adapters

From RS PRO, a range of BNC to terminal block adapters. The BNC adapters convert from BNC male or BNC female to a 2-pin nickel plated screw terminal block.

Adaptors

Adaptors to facilitate interconnections between common connectors