RS PRO Straight Coaxial Adapter FME Plug to SMA Socket 900MHz

RS Stock No.: 246-9506Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

FME Plug to SMA Socket

Adapter Type A

FME

Adapter Type B

SMA

Gender A

Plug

Gender B

Socket

Body Orientation

Straight

Operating Frequency

900MHz

Contact Plating

Gold

Length

22mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Copper

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 3.570

BD 3.570 Each (Exc. Vat)

BD 3.927

BD 3.927 Each (inc. VAT)

RS PRO Straight Coaxial Adapter FME Plug to SMA Socket 900MHz

BD 3.570

BD 3.570 Each (Exc. Vat)

BD 3.927

BD 3.927 Each (inc. VAT)

RS PRO Straight Coaxial Adapter FME Plug to SMA Socket 900MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.570
5 - 9BD 3.460
10 - 24BD 3.311
25+BD 3.157
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

FME Plug to SMA Socket

Adapter Type A

FME

Adapter Type B

SMA

Gender A

Plug

Gender B

Socket

Body Orientation

Straight

Operating Frequency

900MHz

Contact Plating

Gold

Length

22mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Copper

Country of Origin

China

You may be interested in