Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 174-7847Brand: RS PRODistrelec Article No.: 30404034
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP65, IP66K, IP67

Outer Diameter

15mm

American Wire Gauge

22 AWG

Insulation material

PVC

Minimum Bend Radius

10 x 15 mm

Conductor Material

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Standards Met

cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL

Oil Resistant

Yes

Cable Shape

Round

Operating Temperature Range

-25 → +85 °C

Connector 1 Housing Gender

Female

Country of Origin

Germany

Stock information temporarily unavailable.

BD 6.232

BD 6.232 Each (Exc. Vat)

BD 6.855

BD 6.855 Each (inc. VAT)

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

BD 6.232

BD 6.232 Each (Exc. Vat)

BD 6.855

BD 6.855 Each (inc. VAT)

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.232
10 - 19BD 6.058
20 - 49BD 5.696
50+BD 5.386

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP65, IP66K, IP67

Outer Diameter

15mm

American Wire Gauge

22 AWG

Insulation material

PVC

Minimum Bend Radius

10 x 15 mm

Conductor Material

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Standards Met

cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL

Oil Resistant

Yes

Cable Shape

Round

Operating Temperature Range

-25 → +85 °C

Connector 1 Housing Gender

Female

Country of Origin

Germany