RS PRO Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Length
2m
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Number of Contacts
4
Connector 1 Orientation
Straight
Connector 2
Unterminated
Series
CBF08
Connector A Number of Contacts
4
Connector B
Unterminated
Connector A
M8
Connector A Orientation
Straight
Country of Origin
India
BD 4.648
BD 4.648 Each (Exc. Vat)
BD 5.113
BD 5.113 Each (inc. VAT)
1
BD 4.648
BD 4.648 Each (Exc. Vat)
BD 5.113
BD 5.113 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Length
2m
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Number of Contacts
4
Connector 1 Orientation
Straight
Connector 2
Unterminated
Series
CBF08
Connector A Number of Contacts
4
Connector B
Unterminated
Connector A
M8
Connector A Orientation
Straight
Country of Origin
India