RS PRO , Straight , Female , Copper Alloy , Backplane Connector Contact

Technical Document
Specifications
Brand
RS ProFor Use With
DIN41612 Type M Male Connector
Orientation
Straight
Gender
Female
Maximum Contact Resistance
3.0mΩ
Contact Material
Copper Alloy
Current Rating
2.0A
Mounting Type
Cable Mount
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
BD 3.705
BD 3.705 Each (Exc. Vat)
BD 4.075
BD 4.075 Each (inc. VAT)
1
BD 3.705
BD 3.705 Each (Exc. Vat)
BD 4.075
BD 4.075 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 3.705 |
25 - 99 | BD 3.585 |
100 - 499 | BD 3.345 |
500+ | BD 3.110 |
Technical Document
Specifications
Brand
RS ProFor Use With
DIN41612 Type M Male Connector
Orientation
Straight
Gender
Female
Maximum Contact Resistance
3.0mΩ
Contact Material
Copper Alloy
Current Rating
2.0A
Mounting Type
Cable Mount
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany