RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cable Assembly, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
250V
Current Rating
10A
Sheath Colour
Black
Fire Behaviour
Halogen Free
Standards Met
VDE
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Country of Origin
China
BD 5.000
BD 5.000 Each (Exc. Vat)
BD 5.500
BD 5.500 Each (inc. VAT)
1
BD 5.000
BD 5.000 Each (Exc. Vat)
BD 5.500
BD 5.500 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.000 |
10+ | BD 4.790 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
250V
Current Rating
10A
Sheath Colour
Black
Fire Behaviour
Halogen Free
Standards Met
VDE
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Country of Origin
China