RS PRO Straight IEC C13 x 3 Socket to Straight IEC C14 Plug Power Cord, 3m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13 x 3
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
3m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Country of Origin
China
BD 23.168
BD 23.168 Each (Exc. Vat)
BD 25.485
BD 25.485 Each (inc. VAT)
1
BD 23.168
BD 23.168 Each (Exc. Vat)
BD 25.485
BD 25.485 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 23.168 |
10 - 19 | BD 21.630 |
20 - 49 | BD 19.856 |
50+ | BD 18.937 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13 x 3
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
3m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Country of Origin
China