Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 2m

RS Stock No.: 321-219Brand: RS PRODistrelec Article No.: 30395086
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

2m

Voltage Rating

250 V

Current Rating

16 A

Sheath Colour

Black

Cross Sectional Area

7 mm

Outer Sheath Material

PVC

Distrelec Product Id

30395086

Country of Origin

China

Product details

RS C19 to C20 Extension Lead

Brought to you from RS Pro. This high-power 16A IEC mains jumper lead is 2 m length, and ideal when an Extension cable between C19 or C20 connections is needed. The power cable assembly has a 3-pin straight male shrouded plug type C20 at one end and a EN60320-2-2/1 at the other. All models are highly reliable and excellent quality.

Features & Benefits

European harmonised mains cable H05VV-F, 1.5mm²
3 way socket straight female connector type C19 to EN60320
Fully Moulded Connectors with integral strain relief

Product Application Information

C19 plugs and C20 sockets are commonly used in IT applications, such as servers, data centres or power distribution units.

Approvals

ENEC

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Stock information temporarily unavailable.

BD 12.177

BD 12.177 Each (Exc. Vat)

BD 13.395

BD 13.395 Each (inc. VAT)

RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 2m

BD 12.177

BD 12.177 Each (Exc. Vat)

BD 13.395

BD 13.395 Each (inc. VAT)

RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 12.177
10 - 24BD 11.913
25 - 49BD 11.644
50+BD 11.358

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

2m

Voltage Rating

250 V

Current Rating

16 A

Sheath Colour

Black

Cross Sectional Area

7 mm

Outer Sheath Material

PVC

Distrelec Product Id

30395086

Country of Origin

China

Product details

RS C19 to C20 Extension Lead

Brought to you from RS Pro. This high-power 16A IEC mains jumper lead is 2 m length, and ideal when an Extension cable between C19 or C20 connections is needed. The power cable assembly has a 3-pin straight male shrouded plug type C20 at one end and a EN60320-2-2/1 at the other. All models are highly reliable and excellent quality.

Features & Benefits

European harmonised mains cable H05VV-F, 1.5mm²
3 way socket straight female connector type C19 to EN60320
Fully Moulded Connectors with integral strain relief

Product Application Information

C19 plugs and C20 sockets are commonly used in IT applications, such as servers, data centres or power distribution units.

Approvals

ENEC

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.