RS PRO Straight Male 12 way M12 to Straight Female 12 way M12 Cable, 3m

Technical Document
Specifications
Brand
RS ProNumber of Cores
12
Sheath Material
Polyurethane PUR
Length
3m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
12
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
12
Shielded/Unshielded
Shielded
Country of Origin
China
BD 46.032
BD 46.032 Each (Exc. Vat)
BD 50.635
BD 50.635 Each (inc. VAT)
1
BD 46.032
BD 46.032 Each (Exc. Vat)
BD 50.635
BD 50.635 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
12
Sheath Material
Polyurethane PUR
Length
3m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
12
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
12
Shielded/Unshielded
Shielded
Country of Origin
China