Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Male 6 way M8 to Cable, 3m

RS Stock No.: 282-5364Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

6

Connector 1

M8

Country of Origin

China

Stock information temporarily unavailable.

BD 9.791

BD 9.791 Each (Exc. Vat)

BD 10.770

BD 10.770 Each (inc. VAT)

RS PRO Straight Male 6 way M8 to Cable, 3m

BD 9.791

BD 9.791 Each (Exc. Vat)

BD 10.770

BD 10.770 Each (inc. VAT)

RS PRO Straight Male 6 way M8 to Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

6

Connector 1

M8

Country of Origin

China