Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector

RS Stock No.: 282-834Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Male

USB Type

USB 2.0

Mounting Type

Panel Mount

Termination Method

Solder

USB Version

2

Body Orientation

Straight

Number of Ports

2

Country of Origin

China

Stock information temporarily unavailable.

BD 274.181

BD 274.181 1 Tray of 1 (Exc. Vat)

BD 301.599

BD 301.599 1 Tray of 1 (inc. VAT)

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector

BD 274.181

BD 274.181 1 Tray of 1 (Exc. Vat)

BD 301.599

BD 301.599 1 Tray of 1 (inc. VAT)

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Male

USB Type

USB 2.0

Mounting Type

Panel Mount

Termination Method

Solder

USB Version

2

Body Orientation

Straight

Number of Ports

2

Country of Origin

China