Technical Document
Specifications
Brand
RS ProGender
Female to Male
Mounting Type
Panel Mount
USB Type
C
Termination Method
Feed Through
Body Orientation
Straight
Number of Ports
1
Current Rating
3A
Voltage Rating
30V
Distrelec Product Id
30402678
Country of Origin
China
BD 9.712
BD 9.712 Each (Exc. Vat)
BD 10.683
BD 10.683 Each (inc. VAT)
1
BD 9.712
BD 9.712 Each (Exc. Vat)
BD 10.683
BD 10.683 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.712 |
10 - 24 | BD 9.219 |
25 - 49 | BD 8.757 |
50+ | BD 8.264 |
Technical Document
Specifications
Brand
RS ProGender
Female to Male
Mounting Type
Panel Mount
USB Type
C
Termination Method
Feed Through
Body Orientation
Straight
Number of Ports
1
Current Rating
3A
Voltage Rating
30V
Distrelec Product Id
30402678
Country of Origin
China