RS PRO Straight, Panel Mount, Female to Male- Single Port Type C IP40 Feedthrough USB Connector

RS Stock No.: 203-5579Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Male

Mounting Type

Panel Mount

USB Type

C

Termination Method

Cable

IP Rating

IP40

Body Orientation

Straight

Number of Ports

1

Current Rating

3.0A

Voltage Rating

30 V ac

Series

Feedthrough

Contact Material

Gold

Stock information temporarily unavailable.

BD 11.974

BD 11.974 Each (Exc. Vat)

BD 13.171

BD 13.171 Each (inc. VAT)

RS PRO Straight, Panel Mount, Female to Male- Single Port Type C IP40 Feedthrough USB Connector

BD 11.974

BD 11.974 Each (Exc. Vat)

BD 13.171

BD 13.171 Each (inc. VAT)

RS PRO Straight, Panel Mount, Female to Male- Single Port Type C IP40 Feedthrough USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 11.974
10 - 49BD 11.495
50+BD 10.527

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Male

Mounting Type

Panel Mount

USB Type

C

Termination Method

Cable

IP Rating

IP40

Body Orientation

Straight

Number of Ports

1

Current Rating

3.0A

Voltage Rating

30 V ac

Series

Feedthrough

Contact Material

Gold