RS PRO Straight, Panel Mount, Socket- Single Port Type A-A 2.0 Feedthrough USB Connector
RS Stock No.: 282-775Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
A-A
Mounting Type
Panel Mount
Termination Method
Plug In
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 6.127
BD 6.127 Each (Exc. Vat)
BD 6.740
BD 6.740 Each (inc. VAT)
RS PRO Straight, Panel Mount, Socket- Single Port Type A-A 2.0 Feedthrough USB Connector
1
BD 6.127
BD 6.127 Each (Exc. Vat)
BD 6.740
BD 6.740 Each (inc. VAT)
RS PRO Straight, Panel Mount, Socket- Single Port Type A-A 2.0 Feedthrough USB Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.127 |
10 - 24 | BD 5.792 |
25+ | BD 5.384 |
Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
A-A
Mounting Type
Panel Mount
Termination Method
Plug In
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Country of Origin
United Kingdom