RS PRO Straight, Panel Mount, Socket- Single Port Type A - B 2.0 Feedthrough USB Connector

Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
A - B
Mounting Type
Panel Mount
Termination Method
Plug In
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Country of Origin
United Kingdom
BD 5.973
BD 5.973 Each (Exc. Vat)
BD 6.570
BD 6.570 Each (inc. VAT)
1
BD 5.973
BD 5.973 Each (Exc. Vat)
BD 6.570
BD 6.570 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.973 |
10 - 24 | BD 5.654 |
25+ | BD 5.258 |
Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
A - B
Mounting Type
Panel Mount
Termination Method
Plug In
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Country of Origin
United Kingdom