RS PRO Straight, Panel Mount, Socket- Single Port Type A to B 3.0 IP40 Feedthrough USB Connector

Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
USB Type
A to B
Termination Method
Plug In
USB Version
3.0
Body Orientation
Straight
IP Rating
IP40
Number of Ports
1
Current Rating
1.8A
Voltage Rating
30 V ac
Series
Feedthrough
Contact Material
Gold
Series Number
30210
BD 10.590
BD 10.590 Each (Exc. Vat)
BD 11.649
BD 11.649 Each (inc. VAT)
1
BD 10.590
BD 10.590 Each (Exc. Vat)
BD 11.649
BD 11.649 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.590 |
10 - 49 | BD 10.150 |
50+ | BD 9.305 |
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
USB Type
A to B
Termination Method
Plug In
USB Version
3.0
Body Orientation
Straight
IP Rating
IP40
Number of Ports
1
Current Rating
1.8A
Voltage Rating
30 V ac
Series
Feedthrough
Contact Material
Gold
Series Number
30210