Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68 Coupler

RS Stock No.: 231-7943Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

USB Type

A

Termination Method

Solder

USB Version

2.0

IP Rating

IP68

Body Orientation

Straight

Number of Ports

1

Series

USB-A

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 23.488

BD 23.488 Each (Exc. Vat)

BD 25.837

BD 25.837 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68 Coupler

BD 23.488

BD 23.488 Each (Exc. Vat)

BD 25.837

BD 25.837 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68 Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 23.488
10 - 14BD 22.318
15+BD 20.533

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

USB Type

A

Termination Method

Solder

USB Version

2.0

IP Rating

IP68

Body Orientation

Straight

Number of Ports

1

Series

USB-A

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more